LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BZX84C10LT1G product image
  • BZX84C10LT1G thumbnail 1
  • BZX84C10LT1G thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi BZX84C10LT1GRoHS

Manufacturer
MPN
BZX84C10LT1G
LCSC Part #
C82476
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 10V 250mW SOT-23
Datasheetpdf icononsemi BZX84C10LT1G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOT-23
Pd - Power Dissipation250mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)200nA@6V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is offered in the convenient, surface mount plastic SOT−23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • 250 mW Rating on FR−4 or FR−5 Board
  • Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards
In-Stock: 5,660
5,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0287$ 5.74
600+$ 0.0241$ 14.46
3,000+$ 0.0213$ 63.90
9,000+$ 0.019$ 171.00
21,000+$ 0.0177$ 371.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$