ST STM8S103F2P6TR
| Manufacturer | |
| MPN | STM8S103F2P6TR |
| LCSC Part # | C8242 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 16 MHz STM8S 8-bit MCU, Flash, data EEPROM, 10-bit ADC, 3 timers, UART, SPI, I²C |
| Description | STM8 8 Bit 16MHz 16 TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
22
22
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.4874 | $ 5.49 |
10+ | $ 4.7345 | $ 47.35 |
30+ | $ 4.2762 | $ 128.29 |
100+ | $ 3.8919 | $ 389.19 |
500+ | $ 3.8431 | $ 1921.55 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$