MICROCHIP AT89C4051-24SU
| Manufacturer | |
| MPN | AT89C4051-24SU |
| LCSC Part # | C8240 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-bit Microcontroller with Flash Memory |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~6V | |
| Program Memory Type | FLASH | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Introduction
The AT89C4051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 4K bytes of Flash programmable and erasable read-only memory. The device is manufactured using Atmel’s high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
The AT89C4051 provides the following standard features: 4K bytes of Flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analog comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator disabling all other chip functions until the next hardware reset.
Features
- Compatible with MCS-51 Products
- 4K Bytes of Reprogrammable Flash Memory – Endurance: 10,000 Write/Erase Cycles
- 2.7V to 6V Operating Range
- Fully Static Operation: 0 Hz to 24 MHz
- Two-level Program Memory Lock
- 128 x 8-bit Internal RAM
- 15 Programmable I/O Lines
- Two 16-bit Timer/Counters
- Six Interrupt Sources
- Programmable Serial UART Channel
- Direct LED Drive Outputs
- On-chip Analog Comparator
- Low-power Idle and Power-down Modes
- Brown-out Detection
- Power-On Reset (POR)
- Green (Pb/Halide-free/RoHS Compliant) Packaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0066 | $ 2.01 |
| 10+ | $ 1.9598 | $ 19.60 |
| 30+ | $ 1.9297 | $ 57.89 |
| 100+ | $ 1.898 | $ 189.80 |
Standard Packaging37/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~6V | |
| Program Memory Type | FLASH | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Introduction
The AT89C4051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 4K bytes of Flash programmable and erasable read-only memory. The device is manufactured using Atmel’s high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
The AT89C4051 provides the following standard features: 4K bytes of Flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analog comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator disabling all other chip functions until the next hardware reset.
Features
- Compatible with MCS-51 Products
- 4K Bytes of Reprogrammable Flash Memory – Endurance: 10,000 Write/Erase Cycles
- 2.7V to 6V Operating Range
- Fully Static Operation: 0 Hz to 24 MHz
- Two-level Program Memory Lock
- 128 x 8-bit Internal RAM
- 15 Programmable I/O Lines
- Two 16-bit Timer/Counters
- Six Interrupt Sources
- Programmable Serial UART Channel
- Direct LED Drive Outputs
- On-chip Analog Comparator
- Low-power Idle and Power-down Modes
- Brown-out Detection
- Power-On Reset (POR)
- Green (Pb/Halide-free/RoHS Compliant) Packaging
C8240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



