onsemi NTR4003NT1G
| Manufacturer | |
| MPN | NTR4003NT1G |
| LCSC Part # | C82325 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 0.56A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 560mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 690mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 1Ω@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | 1.15nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Voltage Threshold (VGS(TH)) to Facilitate Drive Circui Design
- Low Gate Charge for Fast Switching
- ESD Protected Gate
- SOT−23 Package Provides Excellent Thermal Performance
- Minimum Breakdown Voltage Rating of 30 V
- NVR Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Notebooks:
- Level Shifters
- Logic Switches
- Low Side Load Switches
- Portable Applications
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0711 | $ 0.71 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.0505 | $ 15.15 |
| 3,000+ | $ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0368 | $ 220.80 |
| 9,000+ | $ 0.0347 | $ 312.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 560mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 690mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 1Ω@4V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | 1.15nC@5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Voltage Threshold (VGS(TH)) to Facilitate Drive Circui Design
- Low Gate Charge for Fast Switching
- ESD Protected Gate
- SOT−23 Package Provides Excellent Thermal Performance
- Minimum Breakdown Voltage Rating of 30 V
- NVR Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Notebooks:
- Level Shifters
- Logic Switches
- Low Side Load Switches
- Portable Applications
C82325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



