Winbond W25Q16JVSSIQ
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25Q16JVSSIQ |
| LCSC Part # | C82317 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | SPI Flash Serial Flash Memory with Dual/Quad SPI |
| Description | 2.7V~3.6V 16Mbit 133MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
9,664
9,664
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8511 | $ 0.85 |
10+ | $ 0.7397 | $ 7.40 |
30+ | $ 0.6848 | $ 20.54 |
90+ | $ 0.6363 | $ 57.27 |
540+ | $ 0.6218 | $ 335.77 |
990+ | $ 0.6137 | $ 607.56 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$