Infineon IRLML2030TRPBF
| Manufacturer | |
| MPN | IRLML2030TRPBF |
| LCSC Part # | C82054 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 2.7A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/System Switch
In-Stock: 36,985
36,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1256 | $ 0.63 |
| 50+ | $ 0.1 | $ 5.00 |
| 150+ | $ 0.0872 | $ 13.08 |
| 500+ | $ 0.0776 | $ 38.80 |
| 3,000+ | $ 0.0617 | $ 185.10 |
| 6,000+ | $ 0.0579 | $ 347.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/System Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



