TI ADS1018IDGST
| Manufacturer | |
| MPN | ADS1018IDGST |
| LCSC Part # | C81941 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Ultra-small, low-power, SPI-compatible 12-bit analog-to-digital converter with internal reference and temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 150uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Integrated modulator;Built-in digital filter;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 12;3.3kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1018 is a precision, low-power 12-bit noiseless analog-to-digital converter (ADC). This device comes in an ultra-small leadless X2QFN-10 package or an ultra-thin small outline package (VSSOP)-10, and has all the functions required to measure the most common sensor signals. The ADS1018 integrates a programmable gain amplifier (PGA), a voltage reference, an oscillator, and a high-precision temperature sensor. These features, along with a wide power supply voltage range of 2V to 5.5V, make the ADS1018 well-suited for power- and space-constrained sensor measurement applications. The ADS1018 performs conversions at a data rate of up to 3300 samples per second (SPS). The PGA has an input range from ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The device measures two differential inputs or four single-ended inputs through an input multiplexer (MUX). The high-precision temperature sensor is used to monitor system-level temperature or provide cold-junction compensation for thermocouples. The ADS1018 can be configured to operate in either continuous conversion mode or single-shot mode. The device automatically powers down after completing a conversion in single-shot mode. In the idle state, the single-shot mode significantly reduces current consumption. All data is transmitted via the serial peripheral interface (SPI).
Features
- Ultra-compact X2QFN package, 2mm × 1.5mm × 0.4mm
- 12-bit noise-free resolution
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 150μA in continuous mode, single-shot mode with auto power-down
- Programmable data rate range: 128SPS to 3300SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal temperature sensor, 2°C (maximum) error
- Internal oscillator
- Internal programmable gain amplifier (PGA)
- Four single-ended or two differential inputs
- Specified temperature range: -40°C to +125°C
Applications
- Temperature measurement
- Thermocouple measurement
- Cold junction compensation
- Thermistor measurement
- Portable instruments
- Factory automation and process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9959 | $ 2.00 |
| 10+ | $ 1.9505 | $ 19.51 |
| 30+ | $ 1.918 | $ 57.54 |
| 100+ | $ 1.8872 | $ 188.72 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 150uA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 0.5LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Built-in temperature sensor;Integrated modulator;Built-in digital filter;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 12;3.3kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1018 is a precision, low-power 12-bit noiseless analog-to-digital converter (ADC). This device comes in an ultra-small leadless X2QFN-10 package or an ultra-thin small outline package (VSSOP)-10, and has all the functions required to measure the most common sensor signals. The ADS1018 integrates a programmable gain amplifier (PGA), a voltage reference, an oscillator, and a high-precision temperature sensor. These features, along with a wide power supply voltage range of 2V to 5.5V, make the ADS1018 well-suited for power- and space-constrained sensor measurement applications. The ADS1018 performs conversions at a data rate of up to 3300 samples per second (SPS). The PGA has an input range from ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The device measures two differential inputs or four single-ended inputs through an input multiplexer (MUX). The high-precision temperature sensor is used to monitor system-level temperature or provide cold-junction compensation for thermocouples. The ADS1018 can be configured to operate in either continuous conversion mode or single-shot mode. The device automatically powers down after completing a conversion in single-shot mode. In the idle state, the single-shot mode significantly reduces current consumption. All data is transmitted via the serial peripheral interface (SPI).
Features
- Ultra-compact X2QFN package, 2mm × 1.5mm × 0.4mm
- 12-bit noise-free resolution
- Wide supply voltage range: 2V to 5.5V
- Low current consumption: 150μA in continuous mode, single-shot mode with auto power-down
- Programmable data rate range: 128SPS to 3300SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal temperature sensor, 2°C (maximum) error
- Internal oscillator
- Internal programmable gain amplifier (PGA)
- Four single-ended or two differential inputs
- Specified temperature range: -40°C to +125°C
Applications
- Temperature measurement
- Thermocouple measurement
- Cold junction compensation
- Thermistor measurement
- Portable instruments
- Factory automation and process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



