TI LM5575MHX/NOPB
| Manufacturer | |
| Mfr. Part # | LM5575MHX/NOPB |
| LCSC Part # | C81895 |
| Package | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 75V, 1.5A Buck Switching Regulator |
| Description | Buck Switching Regulator IC Adjustable 1.225V~70V 1 Output 1.5A HTSSOP-16-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | HTSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,421
4,421
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5953 | $ 1.60 |
10+ | $ 1.3289 | $ 13.29 |
30+ | $ 1.1835 | $ 35.51 |
100+ | $ 1.0172 | $ 101.72 |
500+ | $ 0.9446 | $ 472.30 |
1,000+ | $ 0.9107 | $ 910.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$