LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F030CCT6 product image
  • STM32F030CCT6 thumbnail 1
  • STM32F030CCT6 thumbnail 2
  • STM32F030CCT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F030CCT6RoHS

Manufacturer
MPN
STM32F030CCT6
LCSC Part #
C81787
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Value-line ARM-based 32-bit MCU with up to 256-KB Flash, timers, ADC, communication interfaces, 2.4-3.6 V operation
Datasheetpdf iconST STM32F030CCT6
In-Stock: 7,791
7,791 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6745$ 1.67
10+$ 1.4666$ 14.67
30+$ 1.3205$ 39.62
250+$ 1.1873$ 296.83
500+$ 1.1256$ 562.80
1,000+$ 1.1012$ 1101.20
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.4V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O37

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
  • 16 to 256 Kbytes of Flash memory
  • 4 to 32 Kbytes of SRAM with HW parity
  • CRC calculation unit
  • Reset and power management
  • Digital & I/Os supply: VDD = 2.4 V to 3.6 V
  • Analog supply: VDDA = VDD to 3.6 V
  • Power-on/Power down reset (POR/PDR)
  • Low power modes: Sleep, Stop, Standby
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x8 PLL option
  • Internal 40 kHz RC oscillator
  • Up to 55 fast I/Os
  • All mappable on external interrupt vectors
  • Up to 55 I/Os with 5V tolerant capability
  • 5-channel DMA controller
  • One 12-bit, 1.0 μs ADC (up to 16 channels)
  • Conversion range: 0 to 3.6 V
  • Separate analog supply: 2.4 V to 3.6 V
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 11 timers
  • One 16-bit advanced-control timer for six-channel PWM output
  • Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding
  • Independent and system watchdog timers
  • SysTick timer
  • Communication interfaces
  • Up to two I²C interfaces
  • one supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink
  • one supporting SMBus/PMBus
  • Up to six USARTs supporting master synchronous SPI and modem control; one with auto baud rate detection
  • Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
  • Serial wire debug (SWD)
  • All packages ECOPACK