LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG7335B product image
Images for reference only

EG Micro EG7335BRoHS

Manufacturer
EG MicroAsian Brands
MPN
EG7335B
LCSC Part #
C81714
Packaging
SOP-8
Customer #
Key Attributes
Special-purpose chip for multi-functional constant-current flashlights
Datasheetpdf iconEG Micro EG7335B
In-Stock: 560
560 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
QtyUnit PriceTotal Amount
5+$ 0.168$ 0.84
50+$ 0.1335$ 6.68
200+$ 0.1136$ 22.72
500+$ 0.0952$ 47.60
2,500+$ 0.087$ 217.50
4,000+$ 0.0821$ 328.40
Standard Packaging100/Full Tube

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerEG Micro
PackagingSOP-8
Output Voltage-
Frequency - Switching-
FeaturesOver-Temperature Protection (OTP);Short Circuit Protection
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-45℃~+85℃
Topology-
Number of Channels1
TypeDC-DC
Output Current1.4A
Constant Current Accuracy5%
Voltage - Input(DC)2.5V~5.5V

Introduction

AI Translation

EG7335 is a versatile constant-current LED flashlight dedicated chip operating from 2.5V to 5.5V, featuring constant current output with adjustable current, capable of driving various types of LEDs including white LEDs. Two pins OPT1 and OPT2 provide 4 selectable operating modes. With an integrated power transistor, the peripheral circuitry for flashlight applications is minimal. The chip also integrates a status register and oscillator circuit; under the control of the flashlight button, EG7335 can cycle the LED sequentially through full brightness, half brightness, low light, strobe, and SOS modes, making it ideal for flashlight applications. EG7335 has an internally fixed current of approximately 1A; EG7335B supports less than 1.4A with externally adjustable current; applications requiring higher current can use two EG7335 devices in parallel.

Features

AI Translation
  • Output drive capability: constant current 0.1~1.4A
  • OPT1 and OPT2 provide 4 different operating modes
  • Operating voltage 2.5V~5.5V
  • Integrated internal NMOS power transistor
  • Simple peripheral circuitry
  • Output current accuracy 5% (3.4V~4.4V)
  • Adjustable output current
  • Full brightness, half brightness, dim, strobe, and SOS functions
  • Capable of driving high-power LED luminaires
  • Soft-start function
  • Over-temperature protection
  • Under-voltage protection
  • LED short-circuit protection
  • Package type: SOP8L

Applications

AI Translation
  • LED flashlights, desk lamps, and mining lights
  • Flashlight power banks