EG Micro EG4319
| Manufacturer | EG MicroAsian Brands |
| MPN | EG4319 |
| LCSC Part # | C81698 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Three-stage charging management chip for lead-acid batteries |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.6mA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lead-Acid Battery | |
| Operating Voltage | 3.5V~18V | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.4A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.6mA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lead-Acid Battery | |
| Operating Voltage | 3.5V~18V | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.4A |
Introduction
EG4318/EG4319/EG4320 is a dedicated lead-acid battery charge management IC for AC/DC power supplies, featuring automatic three-stage state switching among constant voltage (CV), constant current (CC), and float charging modes. It integrates a dual-LED charge indicator switching circuit and driver circuit, significantly reducing external component count, improving system stability, and lowering production costs.
EG4318/EG4319 integrate a 2.5V reference voltage, a 250mV reference voltage, and a 50mV reference voltage. EG4320 integrates a 2.5V reference voltage, a 140mV reference voltage, and a 20mV reference voltage. EG4318/EG4319/EG4320 incorporate two op-amps, one current comparator, a float charge control circuit, and an LED control driver circuit. The 2.5V reference together with one internal op-amp forms a precision voltage control loop; users can set the output voltage required for the CV stage by adjusting the two external voltage-sensing resistors and the resistor on pin 6 (Vf). The 250mV reference together with the other internal op-amp forms a precision current control loop; users can set the output current required for the CC stage by adjusting the external current-sensing resistor. The 50mV or 20mV reference together with the internal current comparator forms a precision float voltage control loop and dual-LED control circuit; users can set the output voltage required for the float charging stage by adjusting the two external voltage-sensing resistors. Precise three-stage lead-acid battery charging control extends battery service life.
Features
- Dedicated to lead-acid battery charge control, integrating constant voltage, constant current, and float charge three-stage control modules
- Internally integrated precision triple voltage reference sources, dedicated as reference sources for constant voltage, constant current, and float charge module circuits
- Internally integrated dual-LED charge indication switching circuit and driver circuit
- Selectable float charge transition current, with customer-customizable float transition current available
- Minimal external components
- Easy to compensate
- Low quiescent current: 1.6mA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2427 | $ 1.21 |
| 50+ | $ 0.1931 | $ 9.66 |
| 200+ | $ 0.1637 | $ 32.74 |
| 500+ | $ 0.1371 | $ 68.55 |
| 2,500+ | $ 0.1253 | $ 313.25 |
| 4,000+ | $ 0.1182 | $ 472.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.6mA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lead-Acid Battery | |
| Operating Voltage | 3.5V~18V | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.4A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1.6mA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lead-Acid Battery | |
| Operating Voltage | 3.5V~18V | |
| Features | Constant current charging;Constant voltage charging;Programmable charging current | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.4A |
Introduction
EG4318/EG4319/EG4320 is a dedicated lead-acid battery charge management IC for AC/DC power supplies, featuring automatic three-stage state switching among constant voltage (CV), constant current (CC), and float charging modes. It integrates a dual-LED charge indicator switching circuit and driver circuit, significantly reducing external component count, improving system stability, and lowering production costs.
EG4318/EG4319 integrate a 2.5V reference voltage, a 250mV reference voltage, and a 50mV reference voltage. EG4320 integrates a 2.5V reference voltage, a 140mV reference voltage, and a 20mV reference voltage. EG4318/EG4319/EG4320 incorporate two op-amps, one current comparator, a float charge control circuit, and an LED control driver circuit. The 2.5V reference together with one internal op-amp forms a precision voltage control loop; users can set the output voltage required for the CV stage by adjusting the two external voltage-sensing resistors and the resistor on pin 6 (Vf). The 250mV reference together with the other internal op-amp forms a precision current control loop; users can set the output current required for the CC stage by adjusting the external current-sensing resistor. The 50mV or 20mV reference together with the internal current comparator forms a precision float voltage control loop and dual-LED control circuit; users can set the output voltage required for the float charging stage by adjusting the two external voltage-sensing resistors. Precise three-stage lead-acid battery charging control extends battery service life.
Features
- Dedicated to lead-acid battery charge control, integrating constant voltage, constant current, and float charge three-stage control modules
- Internally integrated precision triple voltage reference sources, dedicated as reference sources for constant voltage, constant current, and float charge module circuits
- Internally integrated dual-LED charge indication switching circuit and driver circuit
- Selectable float charge transition current, with customer-customizable float transition current available
- Minimal external components
- Easy to compensate
- Low quiescent current: 1.6mA
C81698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



