LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG7500 product image
  • EG7500 thumbnail 1
  • EG7500 thumbnail 2
  • EG7500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG7500RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG7500
LCSC Part #
C81691
Packaging
SOP-16
Customer #
Key Attributes
EG7500 PWM Control Chip: A high-frequency switching power supply solution with a wide voltage range, dual error amplifiers, and adjustable dead time.
Datasheetpdf iconEG Micro EG7500
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1768$ 0.88
50+$ 0.1373$ 6.87
150+$ 0.1203$ 18.05
500+$ 0.0991$ 49.55
3,000+$ 0.0984$ 295.20
6,000+$ 0.0927$ 556.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-16
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching1kHz~200kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply7V~40V
TopologyBuck
FeaturesAdjustable soft-start
Output Voltage-
Duty Cycle(Max)45%
Feedback System-
Working ModePWM Modulation

Introduction

AI Translation

The EG7500 integrates two error amplifiers, an externally adjustable oscillator, a dead-time control comparator, PWM functional control circuitry, a 5V reference voltage with ±1% accuracy, and power transistor output driver circuits.

The common-mode voltage range of the two error amplifiers is -0.3V to Vcc - 2V. The dead-time control comparator produces a fixed offset voltage to generate approximately 5% dead time. The EG7500's output transistors can be configured in either common-emitter or emitter-follower mode, allowing selection between push-pull (double-ended) or single-ended output. In push-pull mode, the two drive pulses are 180° out of phase; in single-ended mode, the two drive pulses are synchronized and in phase.

Features

AI Translation
  • Wide operating voltage range: +7V ~ +40V
  • Integrated 5.0V reference voltage, ±1% accuracy
  • Dual built-in error amplifiers, maximum output stage current up to 200mA
  • Adjustable dead-time control input
  • Output control modes: push-pull symmetric output or single-ended output
  • Package types: SOP-16 and DIP-16

Applications

AI Translation
  • Inverter power supplies
  • High-power high-frequency switching power supplies
  • DC pulse-width modulation speed control systems
  • UPS power supplies
  • DC/DC converters
  • High-power battery chargers