EG Micro EG1182
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1182 |
| LCSC Part # | C81686 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Step-down switching power supply chip for 48V battery-powered system |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -45℃~+85℃@(TA) | |
| Frequency - Switching | 75kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 20V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -45℃~+85℃@(TA) | |
| Frequency - Switching | 75kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 20V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 5mA |
Introduction
EG1182 is a 48V battery-powered step-down DC-DC power management IC with integrated voltage reference, oscillator, error amplifier, over-temperature protection, current limiting protection, and short-circuit protection, making it ideal for high-voltage 60V applications. When deployed in electric vehicle 48V controller systems, the EG1182 can directly replace LM317, LM7815, or resistive step-down linear regulators. With high efficiency and high reliability, it significantly reduces the overall controller temperature, enabling more reliable system operation.
Features
- Wide input voltage range: 20V to 60V
- Minimal external components, stable operation without external compensation network
- Protection features: overcurrent protection, short-circuit protection
- Single external capacitor for operating frequency setting (10KHz - 100KHz)
- UVLO undervoltage lockout:
- Vcc pin turn-on voltage: 6.5V
- Vcc pin turn-off voltage: 3.5V
- UVLO hysteresis voltage: 3V
- No external startup resistor required
- Built-in high-voltage power transistor with external high-voltage power transistor expansion for high output current applications
- Single external low-power resistor for peak current control
- Cycle-by-cycle current limiting
- Package options: DIP-8 and SO-8
Applications
- Electric motorcycle controllers
- Electric bicycle controllers
- High-voltage analog/digital industrial control systems
- Telecom 48V power systems
- Ethernet POE
- Portable mobile devices
- Inverter systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3568 | $ 1.78 |
| 50+ | $ 0.2818 | $ 14.09 |
| 150+ | $ 0.2497 | $ 37.46 |
| 500+ | $ 0.2097 | $ 104.85 |
| 2,500+ | $ 0.1918 | $ 479.50 |
| 5,000+ | $ 0.1811 | $ 905.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -45℃~+85℃@(TA) | |
| Frequency - Switching | 75kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 20V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | EG Micro | |
| Packaging | DIP-8 | |
| Operating Temperature | -45℃~+85℃@(TA) | |
| Frequency - Switching | 75kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 20V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | - | |
| Quiescent Current | 5mA |
Introduction
EG1182 is a 48V battery-powered step-down DC-DC power management IC with integrated voltage reference, oscillator, error amplifier, over-temperature protection, current limiting protection, and short-circuit protection, making it ideal for high-voltage 60V applications. When deployed in electric vehicle 48V controller systems, the EG1182 can directly replace LM317, LM7815, or resistive step-down linear regulators. With high efficiency and high reliability, it significantly reduces the overall controller temperature, enabling more reliable system operation.
Features
- Wide input voltage range: 20V to 60V
- Minimal external components, stable operation without external compensation network
- Protection features: overcurrent protection, short-circuit protection
- Single external capacitor for operating frequency setting (10KHz - 100KHz)
- UVLO undervoltage lockout:
- Vcc pin turn-on voltage: 6.5V
- Vcc pin turn-off voltage: 3.5V
- UVLO hysteresis voltage: 3V
- No external startup resistor required
- Built-in high-voltage power transistor with external high-voltage power transistor expansion for high output current applications
- Single external low-power resistor for peak current control
- Cycle-by-cycle current limiting
- Package options: DIP-8 and SO-8
Applications
- Electric motorcycle controllers
- Electric bicycle controllers
- High-voltage analog/digital industrial control systems
- Telecom 48V power systems
- Ethernet POE
- Portable mobile devices
- Inverter systems
C81686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

