LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM7160AUJZ-3.3-R2 product image
  • ADM7160AUJZ-3.3-R2 thumbnail 1
  • ADM7160AUJZ-3.3-R2 thumbnail 2
  • ADM7160AUJZ-3.3-R2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADM7160AUJZ-3.3-R2RoHS

Manufacturer
MPN
ADM7160AUJZ-3.3-R2
LCSC Part #
C81545
Packaging
TSOT-5
Customer #
Key Attributes
3.3V Positive Fixed TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconADI ADM7160AUJZ-3.3-R2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3275$ 1.33
10+$ 1.107$ 11.07
30+$ 0.9867$ 29.60
250+$ 0.8495$ 212.38
500+$ 0.7894$ 394.70
1,000+$ 0.7617$ 761.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTSOT-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)265uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 150 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range.

Using an innovative circuit topology, the ADM7160 achieves ultralow noise performance without the need for a bypass capacitor, making the device ideal for noise-sensitive analog front-end and RF applications. The ADM7160 also achieves ultralow noise performance without compromising PSRR or transient line and load performance.

Current-limit and thermal overload protection circuits prevent damage under adverse conditions. The ADM7160 also includes an internal pull-down resistor on the EN input.

Features

AI Translation
  • PSRR performance of 54 dB at 100 kHz
  • Ultralow noise independent of VOUT 3 μν rms, 0.1 Hz to 10 Hz; 9.5 μν rms, 0.1 Hz to 100 kHz; 70 μν rms, 70 Hz to 100 kHz; 77 μν rms, 10 Hz to 1 MHz
  • Low dropout voltage: 150 mV at 200 mA load
  • Maximum output current: 200 mA
  • Input voltage range: 2.2 V to 5.5 V
  • Low quiescent and shutdown current
  • Initial accuracy: ±1%
  • Accuracy over line, load, and temperature: -2.5%/+1.5%
  • 5-lead TSOT package and 6-lead LFCSP package

Applications

AI Translation
  • ADC/DAC power supplies
  • RF, VCO, and PLL power supplies
  • Post dc-to-dc regulation