ST STM32F303CCT6
| Manufacturer | |
| MPN | STM32F303CCT6 |
| LCSC Part # | C81523 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM-based Cortex-M4 32b MCU+FPU, up to 256KB Flash+48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM-based Cortex-M4 32b MCU+FPU, up to 256KB Flash+ 48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V
Features
AI Translation
- Core: ARM Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit)
- Operating conditions: VDD, VDDA voltage range: 2.0 V to 3.6 V
- Memories: 128 to 256 Kbytes of Flash memory; Up to 40 Kbytes of SRAM, with HW parity check implemented on the first 16 Kbytes; Routine booster: 8 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM)
- CRC calculation unit
- Reset and supply management: Power-on/Power-down reset (POR/PDR); Programmable voltage detector (PVD); Low-power modes: Sleep, Stop and Standby; VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC with x 16 PLL option; Internal 40 kHz oscillator
- Up to 87 fast I/Os: All mappable on external interrupt vectors; Several 5 V-tolerant
- Interconnect matrix
- 12-channel DMA controller
- Four ADCs 0.20 μs (up to 39 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single ended/differential input, separate analog supply from 2 to 3.6 V
- Two 12-bit DAC channels with analog supply from 2.4 to 3.6 V
- Seven fast rail-to-rail analog comparators with analog supply from 2 to 3.6 V
- Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 13 timers: One 32-bit timer and two 16-bit timers with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input; Two 16-bit 6-channel advanced-control timers, with up to 6 PWM channels, deadtime generation and emergency stop; One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation and emergency stop; Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop; Two watchdog timers (independent, window); SysTick timer: 24-bit downcounter; Two 16-bit basic timers to drive the DAC
- Calendar RTC with Alarm, periodic wakeup from Stop/Standby
- Communication interfaces: CAN interface (2.0B Active); Two I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP; Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); Up to three SPls, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames; USB 2.0 full speed interface; Infrared transmitter
- Serial wire debug, Cortex-M4 with FPU ETM, JTAG
- 96-bit unique ID
In-Stock: 2,781
2,781 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4507 | $ 5.45 |
| 10+ | $ 4.717 | $ 47.17 |
| 30+ | $ 4.0224 | $ 120.67 |
| 250+ | $ 3.5806 | $ 895.15 |
| 500+ | $ 3.3768 | $ 1688.40 |
| 1,000+ | $ 3.2855 | $ 3285.50 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 37 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM-based Cortex-M4 32b MCU+FPU, up to 256KB Flash+ 48KB SRAM, 4 ADCs, 2 DAC ch., 7 comp, 4 PGA, timers, 2.0-3.6 V
Features
AI Translation
- Core: ARM Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit)
- Operating conditions: VDD, VDDA voltage range: 2.0 V to 3.6 V
- Memories: 128 to 256 Kbytes of Flash memory; Up to 40 Kbytes of SRAM, with HW parity check implemented on the first 16 Kbytes; Routine booster: 8 Kbytes of SRAM on instruction and data bus, with HW parity check (CCM)
- CRC calculation unit
- Reset and supply management: Power-on/Power-down reset (POR/PDR); Programmable voltage detector (PVD); Low-power modes: Sleep, Stop and Standby; VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC with x 16 PLL option; Internal 40 kHz oscillator
- Up to 87 fast I/Os: All mappable on external interrupt vectors; Several 5 V-tolerant
- Interconnect matrix
- 12-channel DMA controller
- Four ADCs 0.20 μs (up to 39 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single ended/differential input, separate analog supply from 2 to 3.6 V
- Two 12-bit DAC channels with analog supply from 2.4 to 3.6 V
- Seven fast rail-to-rail analog comparators with analog supply from 2 to 3.6 V
- Four operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V
- Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Up to 13 timers: One 32-bit timer and two 16-bit timers with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input; Two 16-bit 6-channel advanced-control timers, with up to 6 PWM channels, deadtime generation and emergency stop; One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation and emergency stop; Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop; Two watchdog timers (independent, window); SysTick timer: 24-bit downcounter; Two 16-bit basic timers to drive the DAC
- Calendar RTC with Alarm, periodic wakeup from Stop/Standby
- Communication interfaces: CAN interface (2.0B Active); Two I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP; Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control); Up to three SPls, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames; USB 2.0 full speed interface; Infrared transmitter
- Serial wire debug, Cortex-M4 with FPU ETM, JTAG
- 96-bit unique ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


