TI SN74HC14DBR
| Manufacturer | |
| MPN | SN74HC14DBR |
| LCSC Part # | C8151 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | Hex Schmitt-Trigger Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 300mV~1.2V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WIDE Operating Voltage Range of 2 V to 6 V - Outputs Can Drive Up to 10 LSTTL Loads - Low Power Consumption, 20 - μA Max ICC - Typical Ipd = 11 ns - ±4 - mA Output Drive at 5 V - Low Input Current of 1 μA Max These Schmitt - trigger devices contain six independent inverters. They perform the Boolean function Y = A in positive logic.
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3085 | $ 1.54 |
| 50+ | $ 0.2421 | $ 12.11 |
| 150+ | $ 0.2137 | $ 32.06 |
| 500+ | $ 0.1782 | $ 89.10 |
| 2,000+ | $ 0.1623 | $ 324.60 |
| 4,000+ | $ 0.1529 | $ 611.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 300mV~1.2V | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WIDE Operating Voltage Range of 2 V to 6 V - Outputs Can Drive Up to 10 LSTTL Loads - Low Power Consumption, 20 - μA Max ICC - Typical Ipd = 11 ns - ±4 - mA Output Drive at 5 V - Low Input Current of 1 μA Max These Schmitt - trigger devices contain six independent inverters. They perform the Boolean function Y = A in positive logic.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



