onsemi 74VHCT14AMTCX
| Manufacturer | |
| MPN | 74VHCT14AMTCX |
| LCSC Part # | C8148 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Schmitt Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9.6ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHCT14A is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.
Features
- High speed: tPD = 5.0 ns (Typ.) at TA = 25°C
- High noise immunity: VIH = 2.0V, VIL = 0.8V
- Power down protection is provided on all inputs and outputs
- Low noise: VOLP = 1.0V (Max.)
- Low power dissipation: ICC = 2μA (Max.) at TA = 25°C
- Pin and function compatible with 74HCT14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3583 | $ 1.79 |
| 50+ | $ 0.2783 | $ 13.92 |
| 150+ | $ 0.244 | $ 36.60 |
| 500+ | $ 0.2012 | $ 100.60 |
| 2,500+ | $ 0.1821 | $ 455.25 |
| 5,000+ | $ 0.1707 | $ 853.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9.6ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHCT14A is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology. The VHCT14A contains six independent inverters which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.
Features
- High speed: tPD = 5.0 ns (Typ.) at TA = 25°C
- High noise immunity: VIH = 2.0V, VIL = 0.8V
- Power down protection is provided on all inputs and outputs
- Low noise: VOLP = 1.0V (Max.)
- Low power dissipation: ICC = 2μA (Max.) at TA = 25°C
- Pin and function compatible with 74HCT14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



