ST STTH2R02A
| Manufacturer | |
| MPN | STTH2R02A |
| LCSC Part # | C81455 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | Diode 200V 2A SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@2A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 795
795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2316 | $ 1.16 |
| 50+ | $ 0.1829 | $ 9.15 |
| 150+ | $ 0.1621 | $ 24.32 |
| 500+ | $ 0.136 | $ 68.00 |
| 2,500+ | $ 0.1244 | $ 311.00 |
| 5,000+ | $ 0.1175 | $ 587.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 30ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 890mV@2A | |
| Reverse Leakage Current (Ir) | 3uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



