LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L78L06ABUTR product image
  • L78L06ABUTR thumbnail 1
  • L78L06ABUTR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST L78L06ABUTRRoHS

Manufacturer
MPN
L78L06ABUTR
LCSC Part #
C81358
Packaging
SOT-89-3
Customer #
Key Attributes
0.1A Positive Voltage Regulator
Datasheetpdf iconST L78L06ABUTR
Alternative Parts20
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.262$ 1.31
50+$ 0.2096$ 10.48
150+$ 0.1871$ 28.07
500+$ 0.1591$ 79.55
2,500+$ 0.1466$ 366.50
5,000+$ 0.1391$ 695.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-89-3
Output Voltage6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Features

AI Translation
  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
L78L06ACUTRSTSOT-89-31,130$ 0.157
78L06KShikuesSOT-89530$ 0.0554
PJ78S06SQPJSEMISOT-89200$ 0.0728
78L06TECH PUBLICSOT-891,040$ 0.0406
78L06MG-AB3-RUTCSOT-89-33,950$ 0.0979
78L06YFWSOT-89100$0.0597 $0.0663
78L06GOODWORKSOT-89-31,160$0.0500 $0.0526
KIA78L06F-RTF/PKECSOT-89-3123$ 0.1668
HR78L06VR+OSOT-892,120$ 0.0627
78N06G-AB3-RUTCSOT-892,025$ 0.078
78L06(UMW)UMWSOT-89180$ 0.0402
78L06PAKERSOT-89-3L1,080$ 0.0397
PJ78L06SQPJSEMISOT-891,000$ 0.0619
CJ78L06C-P3T-ARGJSCJSOT-89-3L185$ 0.0849
CJ78L06JSCJSOT-89-3L3,720$ 0.1069
78L06GT03ARAQGRSOT-891,000$ 0.0358
78L06SiproinSOT-89910$ 0.0485
78L06GUOXIN JIAPIN SEMICONDUCTORSOT-890$ 0.0332
MC78L06F-TPMCCSOT-890$ 0.1062
78L06HXY MOSFETSOT-89-3L0$0.0527 $0.0554