ST STP10NK70ZFP
| Manufacturer | |
| MPN | STP10NK70ZFP |
| LCSC Part # | C81318 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 8.6A TO-220FP |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 90nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 90nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.
Features
AI Translation
- EXTREMELY HIGH dv/dt CAPABILITY
- IMPROVED ESD CAPABILITY
- 100% AVALANCHE TESTED
- GATE CHARGE MINIMIZED
- VERY LOW INTRINSIC CAPACITANCES
- VERY GOOD MANUFACTURING REPEABILITY
Applications
AI Translation
- HIGH CURRENT, HIGH SPEED SWITCHING
- IDEAL FOR OFF-LINE POWER SUPPLIES, ADAPTOR AND PFC
In-Stock: 990
990 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6344 | $ 1.63 |
| 10+ | $ 1.4313 | $ 14.31 |
| 50+ | $ 1.3209 | $ 66.05 |
| 100+ | $ 1.1958 | $ 119.58 |
| 500+ | $ 1.1405 | $ 570.25 |
| 1,200+ | $ 1.1145 | $ 1337.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 90nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 700V | |
| Current - Continuous Drain(Id) | 8.6A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 850mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 90nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.
Features
AI Translation
- EXTREMELY HIGH dv/dt CAPABILITY
- IMPROVED ESD CAPABILITY
- 100% AVALANCHE TESTED
- GATE CHARGE MINIMIZED
- VERY LOW INTRINSIC CAPACITANCES
- VERY GOOD MANUFACTURING REPEABILITY
Applications
AI Translation
- HIGH CURRENT, HIGH SPEED SWITCHING
- IDEAL FOR OFF-LINE POWER SUPPLIES, ADAPTOR AND PFC
C81318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


