LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST3485ECDR product image
  • ST3485ECDR thumbnail 1
  • ST3485ECDR thumbnail 2
  • ST3485ECDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ST3485ECDRRoHS

Manufacturer
MPN
ST3485ECDR
LCSC Part #
C81185
Packaging
SOIC-8
Customer #
Key Attributes
3.3 V powered, ESD protected, up to 12 Mbps RS-485/RS-422 transceiver
Datasheetpdf iconST ST3485ECDR
In-Stock: 4,503
4,503 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2603$ 1.26
10+$ 1.0684$ 10.68
30+$ 0.9611$ 28.83
100+$ 0.8424$ 84.24
500+$ 0.7887$ 394.35
1,000+$ 0.7659$ 765.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerST
PackagingSOIC-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate12Mbps
Number of Nodes64
Operating Temperature0℃~+70℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current1.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ST3485EB/EC/EI/EIY device is ±15 kV ESD protected, 3.3 V low power transceiver for RS485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration. The ST3485E device transmits and receives at a guaranteed data rate of at least 12 Mbps. All transmitter outputs and receiver inputs are protected to ±15 kV IEC 61000-4-2 air discharge. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state.

Features

AI Translation
  • ESD protection: ±15 kV IEC 61000-4-2 air discharge, ±8 kV IEC 61000-4-2 contact discharge
  • Operate from a single 3.3 V supply - no charge pump required
  • Interoperable with 5 V logic
  • 1 μA low current shutdown mode max.
  • Guaranteed 12 Mbps data rate
  • -7 to 12 V common mode input voltage range
  • Half duplex versions available
  • Industry standard 75176 pinout
  • Current limiting and thermal shutdown for driver overload protection
  • Guaranteed high receiver output state for floating inputs with no signal present
  • Allow up to 64 transceivers on the bus
  • Available in SO8 package
  • Automotive grade (ST3485EIY)