ST L78L05ABD13TR
| Manufacturer | |
| Mfr. Part # | L78L05ABD13TR |
| LCSC Part # | C81154 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 0.1A Positive Voltage Regulator |
| Description | 5V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
72,670
72,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 | $ 0.64 |
100+ | $ 0.0512 | $ 5.12 |
300+ | $ 0.045 | $ 13.50 |
2,500+ | $ 0.0404 | $ 101.00 |
5,000+ | $ 0.0366 | $ 183.00 |
10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$