LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2028-3.3YN5G/TR product image
  • SGM2028-3.3YN5G/TR thumbnail 1
  • SGM2028-3.3YN5G/TR thumbnail 2
  • SGM2028-3.3YN5G/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGMICRO SGM2028-3.3YN5G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM2028-3.3YN5G/TR
LCSC Part #
C81088
Packaging
SOT-23-5
Customer #
Key Attributes
500mA, Ultra Low Dropout, Low Power, RF Linear Regulators
Datasheetpdf iconSGMICRO SGM2028-3.3YN5G/TR
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3306$ 1.65
50+$ 0.2475$ 12.38
150+$ 0.2117$ 31.76
500+$ 0.1661$ 83.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)115uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SGM2028 is a low-power, low-noise, low-dropout, CMOS linear voltage regulator that operates from a 2.5V to 5.5V input voltage. It is the perfect choice for low voltage, low power applications. A low ground current makes this part attractive for battery operated power systems. The SGM2028 also offers ultra low dropout voltage to prolong battery life in portable electronics. Systems requiring a quiet voltage source, such as RF applications, will benefit from the SGM2028’s ultra low output noise (30μV_RMS) and high PSRR. An external noise bypass capacitor connected to the device’s BP pin can further reduce the noise level. Other features include output current limit and thermal shutdown protection.

Features

AI Translation
  • 500mA Guaranteed Output Current
  • Ultra Low Dropout Voltage
  • Low Output Noise
  • Thermal-Overload Protection
  • Output Current Limit
  • High PSRR (73dB at 1kHz)
  • SGM2028-2.8, SGM2028-3.0 and SGM2028-ADJ: 110kΩ Pull Down Resistor at EN Pin
  • SGM2028-3.3: No Pull Down Resistor at EN Pin
  • Available Fixed Output Voltages: 2.8V, 3.0V and 3.3V
  • Adjustable Output from 1.2V to 5.0V
  • -40°C to +85°C Operating Temperature Range
  • Available in Green SOT-23-5 Package

Applications

AI Translation
  • Cellular Telephones
  • Cordless Telephones
  • PCMCIA Cards
  • Modems
  • MP3 Player
  • Hand-Held Instruments
  • Palmtop Computers
  • Electronic Planners
  • Portable/Battery-Powered Equipment