LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SiTime SiT1602BI-31-18N-24.000000

Produttore
Cod. Prod.
SiT1602BI-31-18N-24.000000
Cod. LCSC
C810220
Imballo
SMD5032-4P
Numero Cliente
Attr. chiave
24MHz SMD5032-4P Oscillators RoHS
Scheda TecnicaSiTime SiT1602BI-31-18N-24.000000
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD5032-4P
Current - Supply4.1mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency24MHz
Voltage - Supply1.8V

Caratteristiche

Traduzione AI
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.