ST STM32F042F6P6
| Manufacturer | |
| Mfr. Part # | STM32F042F6P6 |
| LCSC Part # | C81000 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | ARM-based 32-bit MCU, up to 32 KB Flash, crystal-less USB FS 2.0, CAN, 9 timers, ADC & comm. interfaces, 2.0 - 3.6 V |
| Description | ARM Cortex-M0 32 Bit 48MHz 16 TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
In-Stock:
116 
116
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0148 | $ 2.01 |
10+ | $ 1.7227 | $ 17.23 |
30+ | $ 1.5401 | $ 46.20 |
100+ | $ 1.294 | $ 129.40 |
500+ | $ 1.2099 | $ 604.95 |
1,000+ | $ 1.1718 | $ 1171.80 |
Standard Packaging 74/Full
Tube | ||
Better price for more quantity?
$