Nexperia 74HC240D,653
| Manufacturer | |
| Mfr. Part # | 74HC240D,653 |
| LCSC Part # | C8094 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal buffer/line driver; 3-state; inverting |
| Description | 8 160uA 2V~6V 11ns@4.5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
63 
63
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4114 | $ 0.41 |
10+ | $ 0.3195 | $ 3.20 |
30+ | $ 0.2805 | $ 8.42 |
100+ | $ 0.2307 | $ 23.07 |
500+ | $ 0.2088 | $ 104.40 |
1,000+ | $ 0.1948 | $ 194.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$