TM(Shenzhen Titan Micro Elec) TM1623
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1623 |
| LCSC Part # | C80913 |
| Packaging | SOP-32-300mil |
| Customer # | |
| Key Attributes | 3V~6V 1MHz 20mA 80mA SOP-32-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-32-300mil | |
| Voltage - Supply | 3V~6V | |
| Configuration | 14 Segment x 4 Digit;13 Segment x 5 Digit;12 Segment x 6 Digit;11 Segment x 7 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Clock Frequency | 1MHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Internal reset function;BCD input latch function | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1623 is a dedicated LED display driver IC with keyboard scan interface, integrating MCU digital interface, data latch, LED driver, and keyboard scan circuits. This product offers high reliability, excellent stability, and strong noise immunity. Primarily suited for digital tube or LED display applications in home appliances (smart water heaters, microwave ovens, washing machines, air conditioners, induction cookers), set-top boxes, electronic scales, and smart meters.
Features
- CMOS process
- Multiple display modes (11-segment × 7-digit to 14-segment × 4-digit)
- Matrix keypad support up to 10×3
- Brightness adjustment circuit (8-level duty cycle adjustment)
- Serial interface (CLK, STB, DIN, DOUT)
- Oscillation method: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Strong anti-interference capability
- Package: SOP32
Applications
- Home appliances (smart water heaters, microwave ovens, washing machines, air conditioners, induction cookers)
- Set-top boxes
- Electronic scales
- Smart meters and other LED display devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4198 | $ 0.42 |
| 10+ | $ 0.3371 | $ 3.37 |
| 22+ | $ 0.3015 | $ 6.63 |
| 110+ | $ 0.2658 | $ 29.24 |
| 506+ | $ 0.2464 | $ 124.68 |
| 990+ | $ 0.235 | $ 232.65 |
Standard Packaging22/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-32-300mil | |
| Voltage - Supply | 3V~6V | |
| Configuration | 14 Segment x 4 Digit;13 Segment x 5 Digit;12 Segment x 6 Digit;11 Segment x 7 Digit | |
| Operating Temperature | -40℃~+80℃ | |
| Clock Frequency | 1MHz | |
| Pd - Power Dissipation | 400mW | |
| Quiescent Current | - | |
| Interface | - | |
| Features | PWM dimming;Internal reset function;BCD input latch function | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1623 is a dedicated LED display driver IC with keyboard scan interface, integrating MCU digital interface, data latch, LED driver, and keyboard scan circuits. This product offers high reliability, excellent stability, and strong noise immunity. Primarily suited for digital tube or LED display applications in home appliances (smart water heaters, microwave ovens, washing machines, air conditioners, induction cookers), set-top boxes, electronic scales, and smart meters.
Features
- CMOS process
- Multiple display modes (11-segment × 7-digit to 14-segment × 4-digit)
- Matrix keypad support up to 10×3
- Brightness adjustment circuit (8-level duty cycle adjustment)
- Serial interface (CLK, STB, DIN, DOUT)
- Oscillation method: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Strong anti-interference capability
- Package: SOP32
Applications
- Home appliances (smart water heaters, microwave ovens, washing machines, air conditioners, induction cookers)
- Set-top boxes
- Electronic scales
- Smart meters and other LED display devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



