LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94060YC6-TR product image
  • MIC94060YC6-TR thumbnail 1
  • MIC94060YC6-TR thumbnail 2
  • MIC94060YC6-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94060YC6-TRRoHS

Manufacturer
MPN
MIC94060YC6-TR
LCSC Part #
C80786
Packaging
SOT-363-6
Customer #
Key Attributes
High Side Power Switches
Datasheetpdf iconMICROCHIP MIC94060YC6-TR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3211$ 1.32
10+$ 1.2918$ 12.92
30+$ 1.2739$ 38.22
100+$ 1.2544$ 125.44
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSOT-363-6
Operating Temperature-40℃~+125℃
FeaturesOutput discharge function;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
Operating Voltage1.7V~5.5V
RDS(on)77mΩ
TypeHigh Side Switch

Introduction

AI Translation

The MIC94060-63 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 and MIC94063 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. MIC94060-61 feature rapid turn on while MIC94062-63 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060-63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. MIC94060-63’s operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as, all 5V applications. Their low operating current of 2μA and low shutdown current of <1μA maximize battery life.

Features

AI Translation
  • 1.7V to 5.5V input voltage range
  • 2A continuous operating current
  • 77mΩ (typ) RDSON
  • Built-in level shift for control logic; can be operated by 1.5V logic
  • Low 2μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1μA
  • Load discharge circuit: MIC94061, MIC94063
  • Space saving 1.2mm x 1.6mm Thin MLF package

Applications

AI Translation
  • Load switch in portable applications:
    • Cellular phones
    • PDAs
    • MP3 players
    • Digital Cameras
    • Portable instrumentation
  • Battery switch-over circuits
  • Level translator