Intel/Altera EP4CE40F23C8N
| Manufacturer | |
| MPN | EP4CE40F23C8N |
| LCSC Part # | C80715 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 39600 2475 FBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Embedded Block RAM | 1161216bit | |
| Number of Logic Elements/Blocks | 39600 | |
| Logic Array Blocks | 2475 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable Current Strength
- Slew Rate Control
- Open-Drain Output
- Bus Hold
- Programmable Pull-Up Resistor
- Programmable Delay
- PCI-Clamp Diode
- OCT Support
- On-Chip Series Termination with Calibration
- On-Chip Series Termination Without Calibration
- True Differential Output Buffer Feature
- Programmable Pre-Emphasis
- Configuration Data Decompression
- Power-On Reset (POR) Circuit
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.3048 | $ 61.30 |
| 3+ | $ 57.5435 | $ 172.63 |
| 30+ | $ 55.5834 | $ 1667.50 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Embedded Block RAM | 1161216bit | |
| Number of Logic Elements/Blocks | 39600 | |
| Logic Array Blocks | 2475 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable Current Strength
- Slew Rate Control
- Open-Drain Output
- Bus Hold
- Programmable Pull-Up Resistor
- Programmable Delay
- PCI-Clamp Diode
- OCT Support
- On-Chip Series Termination with Calibration
- On-Chip Series Termination Without Calibration
- True Differential Output Buffer Feature
- Programmable Pre-Emphasis
- Configuration Data Decompression
- Power-On Reset (POR) Circuit
C80715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



