Nexperia PMLL4448,115
| Manufacturer | |
| Mfr. Part # | PMLL4448,115 |
| LCSC Part # | C80494 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE GP 75V 200mA MiniMELF |
| Description | 4ns 75V Independent 1V@100mA 200mA MiniMELF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,280 
2,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0773 | $ 0.77 |
100+ | $ 0.0631 | $ 6.31 |
300+ | $ 0.056 | $ 16.80 |
2,500+ | $ 0.0507 | $ 126.75 |
5,000+ | $ 0.0465 | $ 232.50 |
10,000+ | $ 0.0444 | $ 444.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$