TI LDC1314RGHT
| Manufacturer | |
| MPN | LDC1314RGHT |
| LCSC Part # | C80399 |
| Packaging | WQFN-16(4.1x4.1) |
| Customer # | |
| Key Attributes | Multi-Channel 12-Bit Inductance to Digital Converter for Inductive Sensing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4.1x4.1) | |
| Interface | I2C | |
| Features | Integrated ADC;Interrupt output;Low-power mode;Digital filtering/signal processing | |
| Sensor Type | Inductance-to-Digital Converter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LDC1312 and LDC1314 are 2- and 4-channel, 12-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312 and LDC1314 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1 kHz and 10 MHz to begin sensing. The wide 1 kHz to 10 MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1312 and LDC1314 offer well-matched channels, which allow for differential and ratiometric measurements. This enables designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity, and mechanical drift. Given their ease of use, low power, and low system cost these products enable designers to greatly improve on existing sensing solutions and to introduce brand new sensing capabilities to products in all markets, especially consumer and industrial applications. Inductive sensing offers better performance, reliability, and flexibility than competitive sensing technologies at lower system cost and power. The LDC1312 and LDC1314 are easily configured via an I2C interface. The two-channel LDC1312 is available in a WSON-12 package and the four-channel LDC1314 is available in a WQFN-16 package.
Features
- Easy-to-use – minimal configuration required
- Measure up to 4 sensors with one IC
- Multiple channels support environmental and aging compensation
- Multi-channel remote sensing provides lowest system cost
- Pin-compatible medium and high-resolution options
- Supports wide sensor frequency range of 1kHz to 10MHz
- Power consumption:
- 35 μA Low Power Sleep Mode
- 200 nA Shutdown Mode
- 3.3V operation
- Support internal or external reference clock
- Immune to DC magnetic fields and magnets
Applications
- Knobs in consumer, appliances, and automotive
- Linear and rotational encoders
- Buttons in home electronics, wearables, manufacturing, and automotive
- Keypads in manufacturing and appliances
- Slider buttons in consumer products
- Metal detection in industrial and automotive
- POS and EPOS
- Flow meters in consumer and appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9173 | $ 2.92 |
| 10+ | $ 2.5001 | $ 25.00 |
| 30+ | $ 2.0673 | $ 62.02 |
| 250+ | $ 1.8167 | $ 454.18 |
| 500+ | $ 1.7015 | $ 850.75 |
| 1,000+ | $ 1.6486 | $ 1648.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4.1x4.1) | |
| Interface | I2C | |
| Features | Integrated ADC;Interrupt output;Low-power mode;Digital filtering/signal processing | |
| Sensor Type | Inductance-to-Digital Converter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LDC1312 and LDC1314 are 2- and 4-channel, 12-bit inductance to digital converters (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312 and LDC1314 enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1 kHz and 10 MHz to begin sensing. The wide 1 kHz to 10 MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. The LDC1312 and LDC1314 offer well-matched channels, which allow for differential and ratiometric measurements. This enables designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity, and mechanical drift. Given their ease of use, low power, and low system cost these products enable designers to greatly improve on existing sensing solutions and to introduce brand new sensing capabilities to products in all markets, especially consumer and industrial applications. Inductive sensing offers better performance, reliability, and flexibility than competitive sensing technologies at lower system cost and power. The LDC1312 and LDC1314 are easily configured via an I2C interface. The two-channel LDC1312 is available in a WSON-12 package and the four-channel LDC1314 is available in a WQFN-16 package.
Features
- Easy-to-use – minimal configuration required
- Measure up to 4 sensors with one IC
- Multiple channels support environmental and aging compensation
- Multi-channel remote sensing provides lowest system cost
- Pin-compatible medium and high-resolution options
- Supports wide sensor frequency range of 1kHz to 10MHz
- Power consumption:
- 35 μA Low Power Sleep Mode
- 200 nA Shutdown Mode
- 3.3V operation
- Support internal or external reference clock
- Immune to DC magnetic fields and magnets
Applications
- Knobs in consumer, appliances, and automotive
- Linear and rotational encoders
- Buttons in home electronics, wearables, manufacturing, and automotive
- Keypads in manufacturing and appliances
- Slider buttons in consumer products
- Metal detection in industrial and automotive
- POS and EPOS
- Flow meters in consumer and appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



