TI TUSB320IRWBR
| Manufacturer | |
| Mfr. Part # | TUSB320IRWBR |
| LCSC Part # | C80170 |
| Package | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | TUSB320 USB Type-CTM Configuration Channel Logic and Port Control |
| Description | -40℃~+85℃ X2-QFN-12(1.6x1.6) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | X2-QFN-12(1.6x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
989
989
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0037 | $ 1.00 |
10+ | $ 0.809 | $ 8.09 |
30+ | $ 0.7117 | $ 21.35 |
100+ | $ 0.6159 | $ 61.59 |
500+ | $ 0.5585 | $ 279.25 |
1,000+ | $ 0.5282 | $ 528.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$