Kyocera AVX TAJB106K020RNJ
| Manufacturer | |
| MPN | TAJB106K020RNJ |
| LCSC Part # | C8017 |
| Packaging | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 20V CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 10uF | |
| Voltage Rating | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.1Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 74,556
74,556 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2311 | $ 0.23 |
| 10+ | $ 0.18 | $ 1.80 |
| 30+ | $ 0.155 | $ 4.65 |
| 100+ | $ 0.1328 | $ 13.28 |
| 500+ | $ 0.1266 | $ 63.30 |
| 1,000+ | $ 0.123 | $ 123.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |


