Kyocera AVX TAJB106M016RNJ
| Manufacturer | |
| Mfr. Part # | TAJB106M016RNJ |
| LCSC Part # | C8016 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 16V CASE-B-3528-21(mm) |
| Description | 10uF ±20% 16V Tantalum Capacitors 2.8Ω@100kHz CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
17,785 
17,785
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1781 | $ 0.89 |
50+ | $ 0.1487 | $ 7.44 |
150+ | $ 0.134 | $ 20.10 |
500+ | $ 0.123 | $ 61.50 |
2,000+ | $ 0.1015 | $ 203.00 |
4,000+ | $ 0.0971 | $ 388.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$