LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP339DR product image
  • LP339DR thumbnail 1
  • LP339DR thumbnail 2
  • LP339DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP339DRRoHS

Manufacturer
MPN
LP339DR
LCSC Part #
C80104
Packaging
SOIC-14
Customer #
Key Attributes
LOW-POWER QUAD DIFFERENTIAL COMPARATORS
Datasheetpdf iconTI LP339DR
In-Stock: 434
434 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4379$ 0.44
10+$ 0.3487$ 3.49
30+$ 0.3049$ 9.15
100+$ 0.266$ 26.60
500+$ 0.2562$ 128.10
1,000+$ 0.2498$ 249.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-14
Output TypeOpen Collector
Quiescent Current60uA
Output ModeCMOS
Propagation Delay Time8us
Operating Temperature0℃~+70℃
Features-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current3nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)0.5nA
Response Time (tr)1.3us
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LP239, LP339, LP2901 are low-power quadruple differential comparators. Each device consists of four independent voltage comparators designed specifically to operate from a single power supply and typically to draw 60 μA drain current over a wide range of voltages. Operation from split power supplies also is possible and the ultra-low power-supply drain current is independent of the power-supply voltage.

Features

AI Translation
  • Wide Supply-Voltage Range: 3 V to 30 V
  • Ultralow Power Supply Current Drain: 60 μA Typ
  • Low Input Biasing Current: 3 nA
  • Low Input Offset Current: ±0.5 nA
  • Low Input Offset Voltage: ±2 mV
  • Common-Mode Input Voltage Includes Ground
  • Output Voltage Compatible With MOS and CMOS Logic
  • High Output Sink-Current Capability: 30 mA at V₀ = 2 V
  • Power Supply Input Reverse-Voltage Protected
  • Single-Power-Supply Operation
  • Pin-for-Pin Compatible With LM239, LM339, LM2901

Applications

AI Translation
  • Limit comparators
  • Simple analog-to-digital converters
  • Pulse generators
  • Squarewave generators
  • Time-delay generators
  • Voltage-controlled oscillators
  • Multivibrators
  • High-voltage logic gates
  • Battery-powered applications