onsemi NCP1015AP065G
| Manufacturer | |
| MPN | NCP1015AP065G |
| LCSC Part # | C80091 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Self-Supplied Monolithic Switcher for Low Standby Power Offline SMPS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 8.5V~10V | |
| Features | Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 67% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP1015 offers a complete current−mode control solution (actually an enhanced NCP1200 controller section) together with a high−voltage power MOSFET in a monolithic structure. The component integrates everything needed to build a rugged and low−cost Switch−Mode Power Supply (SMPS) featuring low standby power.
- No need for an auxiliary winding: ON Semiconductor Very High Voltage Integrated Circuit technology lets you supply the IC directly from the high−voltage dc rail. We call it Dynamic Self−Supply (DSS). This solution simplifies the transformer design and ensures a better control of the SMPS in difficult output conditions, e.g. constant current operations. However, for improved standby performance, an auxiliary winding can be connected to the VCC pin to disable the DSS operation.
- Short−circuit protection: by permanently monitoring the feedback line activity, the IC is able to detect the presence short−circuit, immediately reducing the output power for a total system protection. Once the short has disappeared, the controller resumes and goes back to normal operation.
- Low standby−power: If SMPS naturally exhibit a good efficiency at nominal load, they begin to be less efficient when the output power demand diminishes. By skipping un−needed switching cycles, the NCP1015 drastically reduces the power wasted during light load conditions. An auxiliary winding can further help decreasing the standby power to extremely low levels by invalidating the DSS operation. Typical measurements show results below 80 mW at 230 Vac for a typical 7 W universal power supply.
- No acoustic noise while operating: Instead of skipping cycles at high peak currents, the NCP1015 waits until the peak current demand falls below a fixed 0.25 of the maximum limit
Features
AI Translation
- Built−in 700 V MOSFET with typical RDS(on) of 11 Ω
- Large Creepage Distance between High−voltage Pins
- Current−mode Fixed Frequency Operation: 65 kHz - 100 kHz
- Skip−cycle Operation at Low Peak Currents Only: No Acoustic Noise!
- Dynamic Self−Supply, No Need for an Auxiliary Winding
- Internal 1 ms Soft−start
- Auto−recovery Internal Output Short−circuit Protection
- Frequency Jittering for Better EMI Signature
- Below 100 mW Standby Power if Auxiliary Winding is Used
- Internal Temperature Shutdown
- Direct Optocoupler Connection
- SPICE Models Available for TRANsient and AC Analysis
- This is a Pb−Free Device
Applications
AI Translation
- Low Power ac−dc Adapters for Chargers
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
In-Stock: 2,174
2,174 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.969 | $ 0.97 |
| 10+ | $ 0.8834 | $ 8.83 |
| 30+ | $ 0.8366 | $ 25.10 |
| 100+ | $ 0.6396 | $ 63.96 |
| 500+ | $ 0.6154 | $ 307.70 |
| 1,000+ | $ 0.6057 | $ 605.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | - | |
| Frequency - Switching | 65kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | 8.5V~10V | |
| Features | Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 67% | |
| Working Mode | DCM | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP1015 offers a complete current−mode control solution (actually an enhanced NCP1200 controller section) together with a high−voltage power MOSFET in a monolithic structure. The component integrates everything needed to build a rugged and low−cost Switch−Mode Power Supply (SMPS) featuring low standby power.
- No need for an auxiliary winding: ON Semiconductor Very High Voltage Integrated Circuit technology lets you supply the IC directly from the high−voltage dc rail. We call it Dynamic Self−Supply (DSS). This solution simplifies the transformer design and ensures a better control of the SMPS in difficult output conditions, e.g. constant current operations. However, for improved standby performance, an auxiliary winding can be connected to the VCC pin to disable the DSS operation.
- Short−circuit protection: by permanently monitoring the feedback line activity, the IC is able to detect the presence short−circuit, immediately reducing the output power for a total system protection. Once the short has disappeared, the controller resumes and goes back to normal operation.
- Low standby−power: If SMPS naturally exhibit a good efficiency at nominal load, they begin to be less efficient when the output power demand diminishes. By skipping un−needed switching cycles, the NCP1015 drastically reduces the power wasted during light load conditions. An auxiliary winding can further help decreasing the standby power to extremely low levels by invalidating the DSS operation. Typical measurements show results below 80 mW at 230 Vac for a typical 7 W universal power supply.
- No acoustic noise while operating: Instead of skipping cycles at high peak currents, the NCP1015 waits until the peak current demand falls below a fixed 0.25 of the maximum limit
Features
AI Translation
- Built−in 700 V MOSFET with typical RDS(on) of 11 Ω
- Large Creepage Distance between High−voltage Pins
- Current−mode Fixed Frequency Operation: 65 kHz - 100 kHz
- Skip−cycle Operation at Low Peak Currents Only: No Acoustic Noise!
- Dynamic Self−Supply, No Need for an Auxiliary Winding
- Internal 1 ms Soft−start
- Auto−recovery Internal Output Short−circuit Protection
- Frequency Jittering for Better EMI Signature
- Below 100 mW Standby Power if Auxiliary Winding is Used
- Internal Temperature Shutdown
- Direct Optocoupler Connection
- SPICE Models Available for TRANsient and AC Analysis
- This is a Pb−Free Device
Applications
AI Translation
- Low Power ac−dc Adapters for Chargers
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



