LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM78L05ACZ/NOPB product image
  • LM78L05ACZ/NOPB thumbnail 1
  • LM78L05ACZ/NOPB thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI LM78L05ACZ/NOPBRoHS

Manufacturer
MPN
LM78L05ACZ/NOPB
LCSC Part #
C80060
Packaging
TO-92
Customer #
Key Attributes
100mA, 30V linear regulator
Datasheetpdf iconTI LM78L05ACZ/NOPB
In-Stock: 5,611
5,611 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6403$ 0.64
10+$ 0.5119$ 5.12
30+$ 0.4485$ 13.46
100+$ 0.3852$ 38.52
500+$ 0.3088$ 154.40
1,000+$ 0.2893$ 289.30
Standard Packaging1800/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-92
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)3mA
Output ConfigurationPositive
Operating Voltage20V
Output Current100mA
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece

Introduction

AI Translation

The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO - 92 (LP) package, the SOIC - 8 (D) package and a chip sized package (8 - Bump DSBGA) using TI's DSBGA package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Features

AI Translation
  • LM78L05 in DSBGA Package
  • Output Voltage Tolerances of ±5% Over the Temperature Range
  • Output Current of 100mA
  • Internal Thermal Overload Protection
  • Output Transistor Safe Area Protection
  • Internal Short Circuit Current Limit
  • Available in TO - 92 and SOIC - 8 Low Profile Packages
  • No External Components
  • Output Voltages of 5.0V, 6.2V, 8.2V, 9.0V, 12V, 15V