ST M24C16-RMN6TP
| Manufacturer | |
| MPN | M24C16-RMN6TP |
| LCSC Part # | C79946 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 16-Kbit serial I2C bus EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24C16 is a 16-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V. the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V. and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V. All these devices operate with a clock frequency of 400 kHz
Features
- Compatible with all |²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 16 Kbit (2 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C16-W: 2.5 V to 5.5 V M24C16-R: 1.8 V to 5.5 V M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1518 | $ 0.76 |
| 50+ | $ 0.1222 | $ 6.11 |
| 150+ | $ 0.1074 | $ 16.11 |
| 500+ | $ 0.0963 | $ 48.15 |
| 2,500+ | $ 0.0875 | $ 218.75 |
| 5,000+ | $ 0.083 | $ 415.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24C16 is a 16-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V. the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V. and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V. All these devices operate with a clock frequency of 400 kHz
Features
- Compatible with all |²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 16 Kbit (2 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C16-W: 2.5 V to 5.5 V M24C16-R: 1.8 V to 5.5 V M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



