LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C32-RMN6TP product image
  • M24C32-RMN6TP thumbnail 1
  • M24C32-RMN6TP thumbnail 2
  • M24C32-RMN6TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST M24C32-RMN6TPRoHS

Manufacturer
MPN
M24C32-RMN6TP
LCSC Part #
C79920
Packaging
SOIC-8
Customer #
Key Attributes
32-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C32-RMN6TP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Memory Size32Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz~1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,200,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 32 Kbit (4 Kbyte) of EEPROM
  • Page size: 32 byte
  • Additional Write lockable page (M24C32 - D order codes)
  • Single supply voltage: 1.7V to 5.5 V over -40°C/+85°C; 1.6V to 5.5 V over -20°C/+85°C
  • Write: Byte Write within 5 ms, Page Write within 5 ms
In-Stock: 65,405
65,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2052$ 1.03
50+$ 0.1712$ 8.56
150+$ 0.1567$ 23.51
500+$ 0.1385$ 69.25
2,500+$ 0.1215$ 303.75
5,000+$ 0.1166$ 583.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$