SGMICRO SGM809-RXN3L/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM809-RXN3L/TR |
| LCSC Part # | C79912 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Circuit in 3-Pin SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 13uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM803/SGM809/SGM810 supervisory circuits monitor the power supply voltage in microprocessor and digital systems. They provide a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The RESET output remains operational with VCC as low as 1V. The SGM803/ SGM809 provides an active low reset signal (RESET ) while the SGM810 provides an active high signal (RESET) output. The SGM809/SGM810 has push-pull outputs, whereas the SGM803 has an open-drain output, which requires an external pull-up resistor. Eight reset threshold voltage options are available suitable for monitoring 1.8V, 2.5V, 3V, 3.3V and 5V supply voltages. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. The low supply current of typically 13μA makes the SGM803/SGM809/SGM810 ideal for use in portable, battery operated equipment. All are specified over the extended -40°C to +125°C temperature range.
Features
- Precision Voltage Monitor: 1.8V, 2.5V, 3V, 3.3V, 5V Options
- Superior Upgrade for MAX803/MAX809/MAX810 and ADM803/ADM809/ADM810
- Fully Specified over Temperature
- Low Power Consumption (13μA TYP)
- Reset Assertion Down to 1VCC 150ms Min Power-On Reset
- Open-Drain RESET Output (SGM803)
- Push-Pull RESET Output (SGM809)
- Push-Pull RESET Output (SGM810)
- -40°C to +125°C Operating Temperature Range
- Small Packaging
- SGM803 Available in SOT-23-3 and SOT-23
- SGM809 Available in SOT-23-3 and SOT-23
- SGM810 Available in SOT-23-3 and SOT-23
Applications
- Microprocessor Systems
- Controllers
- Intelligent Instruments
- Automotive Systems
- Safety Systems
- Portable Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2097 | $ 1.05 |
| 50+ | $ 0.1566 | $ 7.83 |
| 150+ | $ 0.1338 | $ 20.07 |
| 500+ | $ 0.1054 | $ 52.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active High | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 13uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM803/SGM809/SGM810 supervisory circuits monitor the power supply voltage in microprocessor and digital systems. They provide a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The RESET output remains operational with VCC as low as 1V. The SGM803/ SGM809 provides an active low reset signal (RESET ) while the SGM810 provides an active high signal (RESET) output. The SGM809/SGM810 has push-pull outputs, whereas the SGM803 has an open-drain output, which requires an external pull-up resistor. Eight reset threshold voltage options are available suitable for monitoring 1.8V, 2.5V, 3V, 3.3V and 5V supply voltages. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC. The low supply current of typically 13μA makes the SGM803/SGM809/SGM810 ideal for use in portable, battery operated equipment. All are specified over the extended -40°C to +125°C temperature range.
Features
- Precision Voltage Monitor: 1.8V, 2.5V, 3V, 3.3V, 5V Options
- Superior Upgrade for MAX803/MAX809/MAX810 and ADM803/ADM809/ADM810
- Fully Specified over Temperature
- Low Power Consumption (13μA TYP)
- Reset Assertion Down to 1VCC 150ms Min Power-On Reset
- Open-Drain RESET Output (SGM803)
- Push-Pull RESET Output (SGM809)
- Push-Pull RESET Output (SGM810)
- -40°C to +125°C Operating Temperature Range
- Small Packaging
- SGM803 Available in SOT-23-3 and SOT-23
- SGM809 Available in SOT-23-3 and SOT-23
- SGM810 Available in SOT-23-3 and SOT-23
Applications
- Microprocessor Systems
- Controllers
- Intelligent Instruments
- Automotive Systems
- Safety Systems
- Portable Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



