LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV431ACM5X/NOPB product image
  • LMV431ACM5X/NOPB thumbnail 1
  • LMV431ACM5X/NOPB thumbnail 2
  • LMV431ACM5X/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV431ACM5X/NOPBRoHS

Manufacturer
MPN
LMV431ACM5X/NOPB
LCSC Part #
C7986
Packaging
SOT-23-5
Customer #
Key Attributes
1.24V~30V ±1% 15mA Adjustable SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconTI LMV431ACM5X/NOPB
In-Stock: 862
862 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5771$ 0.58
10+$ 0.4685$ 4.69
30+$ 0.415$ 12.45
100+$ 0.3615$ 36.15
500+$ 0.3097$ 154.85
1,000+$ 0.2934$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Quiescent Current55uA
Output Voltage1.24V~30V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV431, LMV431A and LMV431B are precision 1.24V shunt regulators capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration (Refer to Symbol and Functional diagrams). A two resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V.

The LMV431, LMV431A and LMV431B have respective initial tolerances of 1.5%, 1% and 0.5%, and functionally lends themselves to several applications that require zener diode type performance at low voltages. Applications include a 3V to 2.7V low drop-out regulator, an error amplifier in a 3V off-line switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.

The LMV431, LMV431A and LMV431B provide performance at a competitive price.

Features

AI Translation
  • Low Voltage Operation/Wide Adjust Range (1.24V/30V)
  • 0.5% Initial Tolerance (LMV431B)
  • Temperature Compensated for Industrial Temperature Range (39 PPM/˚C for the LMV431AI)
  • Low Operation Current (55μA)
  • Low Output Impedance (0.25Ω)
  • Fast Turn-On Response
  • Low Cost

Applications

AI Translation
  • Shunt Regulator
  • Series Regulator
  • Current Source or Sink
  • Voltage Monitor
  • Error Amplifier
  • 3V Off-Line Switching Regulator
  • Low Dropout N-Channel Series Regulator