LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV358MX/NOPB product image
  • LMV358MX/NOPB thumbnail 1
  • LMV358MX/NOPB thumbnail 2
  • LMV358MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV358MX/NOPBRoHS

Manufacturer
MPN
LMV358MX/NOPB
LCSC Part #
C7983
Packaging
SOIC-8
Customer #
Key Attributes
Single, Dual, and Quad General Purpose, Low-Voltage, Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconTI LMV358MX/NOPB
In-Stock: 2,567
2,567 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5512$ 0.55
10+$ 0.437$ 4.37
30+$ 0.3881$ 11.64
100+$ 0.3278$ 32.78
500+$ 0.3001$ 150.05
1,000+$ 0.2838$ 283.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current250nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product1MHz
Quiescent Current210uA
Input Voltage Noise Density39nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV358-N and LMV324-N are low-voltage (2.7 V to 5.5 V) versions of the dual and quad commodity op amps LM358 and LM324 (5 V to 30 V). The LMV321-N is the single channel version. The LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for applications where low-voltage operation, space efficiency, and low price are important. They offer specifications that meet or exceed the familiar LM358 and LM324. The LMV321-N, LMV358-N, and LMV324-N have rail-to-rail output swing capability and the input common-mode voltage range includes ground. They all exhibit excellent speed to power ratio, achieving 1 MHz of bandwidth and 1 V/μs slew rate with low supply current. The LMV321-N is available in the space saving 5-Pin SC70, which is approximately half the size of the 5-Pin SOT23. The small package saves space on PC boards and enables the design of small portable electronic devices. It also allows the designer to place the device closer to the signal source to reduce noise pickup and increase signal integrity. The chips are built with advanced submicron silicon-gate BiCMOS process. The LMV321-N/LMV358-N/LMV324-N have bipolar input and output stages for improved noise performance and higher output current drive.

Features

AI Translation
  • LMV321-N, LMV358-N, and LMV324-N are available in Automotive AEC-Q100 Grade 1 and 3 versions
  • Ensured 2.7-V and 5-V Performance
  • No Crossover Distortion
  • Industrial Temperature Range -40°C to +125°C
  • Gain-Bandwidth Product 1 MHz
  • Low Supply Current
  • LMV321-N 130 μA
  • LMV358-N 210 μA
  • LMV324-N 410 μA
  • Rail-to-Rail Output Swing At 10 kΩ: V+−10 mV & V−+65 mV
  • VCM Range -0.2 V to V+−0.8 V

Applications

AI Translation
  • Active Filters
  • General Purpose Low Voltage Applications
  • General Purpose Portable Devices