ROHM BA78M05FP-E2
| Manufacturer | |
| Mfr. Part # | BA78M05FP-E2 |
| LCSC Part # | C79645 |
| Package | TO-252-3 |
| Customer # | |
| Key Attributes | 78 Series Regulators |
| Description | 78dB@(120Hz) Positive Fixed 5V TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,748 
1,748
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2982 | $ 0.30 |
10+ | $ 0.2644 | $ 2.64 |
30+ | $ 0.249 | $ 7.47 |
100+ | $ 0.2305 | $ 23.05 |
500+ | $ 0.2229 | $ 111.45 |
1,000+ | $ 0.2167 | $ 216.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$