ROHM BA3121F-E2
| Manufacturer | |
| MPN | BA3121F-E2 |
| LCSC Part # | C79613 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Ground Isolation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Quiescent Current | 9mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Voltage - Supply | 4V~18V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -30℃~+85℃ | |
| Output Power | - | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BA3121F is a ground isolation amplifier developed for car audio applications. This IC efficiently eliminates problems caused by wiring resistance and removes noise generated by other electrical devices used in automobiles. The external capacitor values required for this IC are so small that it allows for compact and reliable set design.
Features
AI Translation
- Large Capacitors not Required
- High Common-mode Rejection Ratio
- Low Noise
- Low Distortion
- Two Channels
Applications
AI Translation
- Car audio systems
In-Stock: 3,137
3,137 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1017 | $ 1.10 |
| 10+ | $ 0.9165 | $ 9.17 |
| 30+ | $ 0.8141 | $ 24.42 |
| 100+ | $ 0.6987 | $ 69.87 |
| 500+ | $ 0.572 | $ 286.00 |
| 1,000+ | $ 0.5492 | $ 549.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Quiescent Current | 9mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Voltage - Supply | 4V~18V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -30℃~+85℃ | |
| Output Power | - | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BA3121F is a ground isolation amplifier developed for car audio applications. This IC efficiently eliminates problems caused by wiring resistance and removes noise generated by other electrical devices used in automobiles. The external capacitor values required for this IC are so small that it allows for compact and reliable set design.
Features
AI Translation
- Large Capacitors not Required
- High Common-mode Rejection Ratio
- Low Noise
- Low Distortion
- Two Channels
Applications
AI Translation
- Car audio systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
