ROHM DTC144EMT2L
| Manufacturer | |
| Mfr. Part # | DTC144EMT2L |
| LCSC Part # | C79608 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-723 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 150mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
11,560
11,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0452 | $ 0.45 |
100+ | $ 0.0371 | $ 3.71 |
300+ | $ 0.033 | $ 9.90 |
1,000+ | $ 0.0299 | $ 29.90 |
5,000+ | $ 0.0242 | $ 121.00 |
8,000+ | $ 0.0229 | $ 183.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$