LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC144EETL product image
  • DTC144EETL thumbnail 1
  • DTC144EETL thumbnail 2
  • DTC144EETL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC144EETLRoHS

Manufacturer
MPN
DTC144EETL
LCSC Part #
C79607
Packaging
SC-75(SOT-416)
Customer #
Key Attributes
TRANS PREBIAS 50V SC-75(SOT-416)
Datasheetpdf iconROHM DTC144EETL
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.0279$ 5.58
600+$ 0.0238$ 14.28
3,000+$ 0.0187$ 56.10
9,000+$ 0.0166$ 149.40
21,000+$ 0.0154$ 323.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-75(SOT-416)
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain68
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor47kΩ
typeNPN
Resistor Ratio1
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW
Input Voltage (VI(on)@Ic,Vce)3V@2mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-ln Biasing Resistors, R₁ = R₂ = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA144E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER