DIODES BZT52C6V8-7-F
| Manufacturer | |
| Mfr. Part # | BZT52C6V8-7-F |
| LCSC Part # | C79598 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 370mW SOD-123 |
| Description | Zener Diode Independent 6.8V 370mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,700
5,700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.05 | $ 1.00 |
200+ | $ 0.0384 | $ 7.68 |
600+ | $ 0.0319 | $ 19.14 |
3,000+ | $ 0.028 | $ 84.00 |
9,000+ | $ 0.0247 | $ 222.30 |
21,000+ | $ 0.0229 | $ 480.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$