SiTime SiT1602BI-72-30E-77.760000
| Manufacturer | |
| Mfr. Part # | SiT1602BI-72-30E-77.760000 |
| LCSC Part # | C795852 |
| Package | SMD2016-4P |
| Customer # | |
| Description | 3V ±25ppm 77.76MHz SMD2016-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2557 | $ 1.26 |
200+ | $ 0.4868 | $ 97.36 |
500+ | $ 0.4693 | $ 234.65 |
1,000+ | $ 0.4614 | $ 461.40 |
Standard Packaging 1000/Full
Reel | ||