TI LM4861MX/NOPB
| Manufacturer | |
| Mfr. Part # | LM4861MX/NOPB |
| LCSC Part # | C7958 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1.1W Audio Power Amplifier with Shutdown Mode |
| Description | 6.5mA 1-Channel 1.5Wx1@8Ω Class AB SOIC-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,029
2,029
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.043 | $ 1.04 |
10+ | $ 0.8496 | $ 8.50 |
30+ | $ 0.7544 | $ 22.63 |
100+ | $ 0.6577 | $ 65.77 |
500+ | $ 0.6013 | $ 300.65 |
1,000+ | $ 0.5723 | $ 572.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$