LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI MAX16054AZT+T product image
  • MAX16054AZT+T thumbnail 1
  • MAX16054AZT+T thumbnail 2
  • MAX16054AZT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI MAX16054AZT+T

Manufacturer
MPN
MAX16054AZT+T
LCSC Part #
C79401
Packaging
TSOT-23-6
Customer #
Key Attributes
On/Off Controller with Debounce and ±15kV ESD Protection
DatasheetADI MAX16054AZT+T
RoHS Compliance1 documents available
In-Stock: 2,887
2,887 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0479$ 4.05
10+$ 3.471$ 34.71
30+$ 3.1105$ 93.32
100+$ 2.7401$ 274.01
500+$ 2.3173$ 1158.65
1,000+$ 2.2452$ 2245.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerADI
PackagingTSOT-23-6
Interface-
Voltage - Supply2.7V~5.5V
FeaturesPower-up/reset configuration
Operating Temperature-40℃~+125℃
Supply Current7uA
Quiescent Supply Current-
Data Rate-

Introduction

AI Translation

The MAX16054 is a pushbutton on/off controller with a single switch debouncer and built-in latch. It accepts a noisy input from a mechanical switch and produces a clean latched digital output after a factory-fixed qualification delay. The MAX16054 eliminates contact bounce during switch opening and closing. The state of the output changes only when triggered by the falling edge of the debounced switch input; the output remains unchanged on the rising edge of the input. Robust switch inputs handle ±25V levels and are ±15kV ESD protected for use in harsh industrial environments. The MAX16054 features a complementary output, OUT, which is the inverted state of OUT. An asynchronous CLEAR input allows an external signal to force the output flip-flop low. Undervoltage-lockout circuitry ensures that OUT is in the off state upon power-up. The MAX16054 requires no external components, and its low supply current makes it ideal for use in portable equipment. The MAX16054 operates from a +2.7V to +5.5V single supply. The MAX16054 is offered in a 6-pin thin SOT23 package and operates over the -40°C to +125°C automotive temperature range.

Features

AI Translation
  • Robust Inputs Can Handle Power Supplies Up to ±25V
  • ±15kV ESD Protection
  • Latched Output
  • Low 7μA Supply Current
  • Operates from 2.7V to 5.5V
  • -40°C to +125°C Temperature Range
  • Thin SOT23 Package

Applications

AI Translation
  • PDAs
  • MP3/Video Players
  • Portable Electronics
  • Set-Top Boxes
  • Portable Instrumentation
  • White Goods